400SGV22M16X16.5 | Rubycon
Electrolytic capacitor, 22 µF, 400 V (DC), ±20 %, SMD, Ø 16 mm, 400SGV22M16X16.5
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
3 pcs.
1.9397 €
15 pcs.
1.6898 €
75 pcs.
1.4994 €
400 pcs.
1.3566 €
800 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 400SGV22M16X16.5, RUBYCON
Aluminum electrolytic capacitor
Features
- Load Life: 105℃ 2000~5000 hours
- Lead free reflow soldering
- AEC-Q200
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 16 mm | |
ESR (Äquivalenter Serienwiderstand) | 280 mΩ | |
Kapazität | 22 µF | |
Länge | 16 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -25 °C | |
Nennspannung (DC) | 400 V | |
Rippelstrom | 280 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |