400SGV33M16X21.5 | Rubycon

Electrolytic capacitor, 33 µF, 400 V (DC), ±20 %, SMD, Ø 16 mm, 400SGV33M16X21.5

Order No.: 12D6761
EAN: 4099879871732
MPN:
400SGV33M16X21.5
Series: SGV
400SGV33M16X21.5 Rubycon Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
2 pcs.
2.4276 €
10 pcs.
2.1182 €
50 pcs.
1.8802 €
250 pcs.
1.7017 €
500 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 400SGV33M16X21.5, RUBYCON

Aluminum electrolytic capacitor

Features

  • Load Life: 105℃ 2000~5000 hours
  • Lead free reflow soldering
  • AEC-Q200
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 16 mm
ESR (Äquivalenter Serienwiderstand) 320 mΩ
Kapazität 33 µF
Länge 21 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 400 V
Rippelstrom 320 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes