450SGV22M16X21.5 | Rubycon

Electrolytic capacitor, 22 µF, 450 V (DC), ±20 %, SMD, Ø 16 mm, 450SGV22M16X21.5

Order No.: 12D6765
EAN: 4099879871756
MPN:
450SGV22M16X21.5
Series: SGV
450SGV22M16X21.5 Rubycon Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 14 pcs.
Leadtime: On Request **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
2 pcs.
2.4633 €
10 pcs.
2.1658 €
50 pcs.
1.9159 €
250 pcs.
1.7255 €
500 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 450SGV22M16X21.5, RUBYCON

Aluminum electrolytic capacitor

Features

  • Load Life: 105℃ 2000~5000 hours
  • Lead free reflow soldering
  • AEC-Q200
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 16 mm
Kapazität 22 µF
Länge 21 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 450 V
Rippelstrom 275 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes