63PFV56MPLB10X10.5 | Rubycon

Polymer Hybrid capacitor, SMD, 56 µF, 63 V, ±20 %, 63PFV56MPLB10X10.5

Order No.: 12D6680
EAN: 4099879883582
MPN:
63PFV56MPLB10X10.5
Series: PFV
63PFV56MPLB10X10.5 Rubycon Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Polymer Capacitor, 63PFV56MPLB10X10.5, Rubycon

Chip Type

Features

  • Load Life: 125 °C 4000 h (Hybrid Type)
  • High Voltage(~63Vdc)
  • Ultra Low ESR
  • High Ripple Current, Miniaturized
  • AEC-Q200
Technical specifications
Bauform SMD
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 30 mΩ
Kapazität 56 µF
Länge 10 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rippelstrom 1.4 A
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes