SA 70413 201 062 | Saft

Nickel-cadmium-battery, 1.2 V, 1.3 Ah, KR22C429, Cs, soldering lug, SA 70413 201 062

Order No.: 26A6725
EAN: 4099891652661
MPN:
SA 70413 201 062
SA 70413 201 062 Saft Round Cell Batteries, 9V Block Batteries Image 1
SA 70413 201 062 Saft Round Cell Batteries, 9V Block Batteries Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
4.4268 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
4.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4268 €

NiCd accumulators with special contacts, type Saft VR../VRE.

Suitable for use as round cell in heatshrink tubing

With tap type D2, type VR.

Two solder lugs, offset by 180°; same design for minus and plus poles.

Technical specifications
Anschluss Lötfahne
Anwendung Allgemeinanwendungen
Durchmesser 22 mm
Größe Cs
Höhe 41.9 mm
IEC-Bezeichnung KR22C429
max. Temperatur 50 °C
min. Temperatur 0 °C
Nennkapazität 1.3 Ah
Nennspannung 1.2 V
sonstige Bezeichnung Sub-C
Technologie Nickel-Cadmium
Logistics
Ursprungsland FR
Zolltarifnummer 85073020
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium, Cadmiumhydroxid