SA 70440 201 062 | Saft

Nickel-cadmium-battery, 1.2 V, 4.5 Ah, KR20, D, soldering lug, SA 70440 201 062

Order No.: 26A6728
EAN: 4099891652692
MPN:
SA 70440 201 062
SA 70440 201 062 Saft Round Cell Batteries, 9V Block Batteries Image 1
SA 70440 201 062 Saft Round Cell Batteries, 9V Block Batteries Image 2
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
5 pcs.
9.2701 €
10 pcs.
8.6275 €
25 pcs.
8.0801 €
*incl. VAT plus shipping costs
Subject to prior sale

NiCd accumulators with special contacts, type Saft VR../VRE.

Suitable for use as round cell in heatshrink tubing

With tap type D2, type VR.

Two solder lugs, offset by 180°; same design for minus and plus poles.

Technical specifications
Filter Property Value
Technology nickel-cadmium
other designation mono
Size D
Rated voltage 1.2 V
Nominal capacity 4.5 Ah
IEC designation KR20
Height 58.2 mm
diameter 32.15 mm
Connection soldering lug
min. operating temperature 0 °C
max. operating temperature 50 °C
Usage general applications
Logistics
Property Value
Country of origin FR
Customs tariff number 85073020
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15