SA 70823 201 060 | Saft

Nickel-cadmium-battery, 1.2 V, 2.3 Ah, KR14, C, soldering lug, SA 70823 201 060

Order No.: 26A6716
EAN: 4099891652647
MPN:
SA 70823 201 060
SA 70823 201 060 Saft Round Cell Batteries, 9V Block Batteries Image 1
SA 70823 201 060 Saft Round Cell Batteries, 9V Block Batteries Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
8.4966 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
8.50 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4966 €
5 pcs.
7.8659 €
10 pcs.
7.3066 €
25 pcs.
6.8425 €
*incl. VAT plus shipping costs
**Subject to prior sale

NiCd accumulators with special contacts, type Saft VR../VRE.

Suitable for use as round cell in heatshrink tubing

With tap type D1, type VR.

With two solder lugs in one direction; same design for minus and plus poles.

Technical specifications
Anschluss Lötfahne
Anwendung Allgemeinanwendungen
Durchmesser 25.15 mm
Größe C
Höhe 49.1 mm
IEC-Bezeichnung KR14
max. Temperatur 50 °C
min. Temperatur 0 °C
Nennkapazität 2.3 Ah
Nennspannung 1.2 V
sonstige Bezeichnung Baby
Technologie Nickel-Cadmium
Logistics
Ursprungsland FR
Zolltarifnummer 85073020
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes