SA 71045 201 062 | Saft

Nickel-cadmium-battery, 1.2 V, 5.1 Ah, KR20, D, soldering lug, SA 71045 201 062

Order No.: 26A6729
EAN: 4099891652708
MPN:
SA 71045 201 062
SA 71045 201 062 Saft Round Cell Batteries, 9V Block Batteries Image 1
SA 71045 201 062 Saft Round Cell Batteries, 9V Block Batteries Image 2
Image may differ
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
85.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
14.2205 €

NiCd accumulators with special contacts, type Saft VR../VRE.

Suitable for use as round cell in heatshrink tubing

With tap type D2, type VR.

Two solder lugs, offset by 180°; same design for minus and plus poles.

Technical specifications
Connection Lötfahne
Usage Allgemeinanwendungen
diameter 32.15 mm
Size D
Height 58.2 mm
IEC designation KR20
max. operating temperature 50 °C
min. operating temperature 5 °C
Nominal capacity 5.1 Ah
Rated voltage 1.2 V
other designation Mono
Technology Nickel-Cadmium
Logistics
Country of origin FR
Customs tariff number 85073020
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes