LS 14500 CNR | Saft
Lithium-battery, 3.6 V, LR6, AA, round cell, soldering lug, LS 14500 CNR
Order No.: 26A7354
EAN: 4099891652302
MPN:
LS 14500 CNR
Unit Price (€ / pc.)
15.7556 € *
Available: 49 pcs.
Leadtime: 1 Week **
Total Price:
15.76 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7556 €
10 pcs.
13.8754 €
50 pcs.
12.9234 €
150 pcs.
12.3522 €
500 pcs.
11.7215 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, LS 14500 CNR, Saft
Features
- Hermetic glass-to-metal seal
- Non-combustible electrolyte
- Recognition of components by Underwriters Laboratories (UL)
Technical specifications
Connection | Lötfahne | |
Usage | Back-Up-Systeme, Messgeräte, Alarm-&Sicherheitssysteme, Echtzeituhren, Notfall Sender | |
Version | Rundzelle | |
diameter | 14.5 mm | |
Size | AA | |
Height | 50.3 mm | |
IEC designation | LR6 | |
max. operating temperature | 85 °C | |
min. operating temperature | -60 °C | |
Nominal capacity | 2.6 Ah | |
Rated voltage | 3.6 V | |
other designation | Mignon | |
Technology | Lithium |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |