LS 17500 | Saft
Lithium-battery, 3.6 V, A, round cell, surface contact, LS 17500
Order No.: 26A7357
EAN: 4099891652333
MPN:
LS 17500
Unit Price (€ / pc.)
11.0551 € *
Available: 26 pcs.
Leadtime: 1 Week **
Total Price:
11.06 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0551 €
10 pcs.
9.7342 €
50 pcs.
9.0678 €
150 pcs.
8.6632 €
500 pcs.
8.2229 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, LS 17500, SAFT
The Saft LS 17500 cell is ideal for long-term applications (typically 5 to 20+ years) and is characterized by low base currents and periodic pulses.
Features
- High capacity and high energy (1139 Wh/l and 592 Wh/kg)
- Coil construction
- Well controlled passivation
- Non-combustible electrolyte
Technical specifications
Connection | Flächenkontakt | |
Usage | Back-Up-Systeme, Messgeräte, Alarm-&Sicherheitssysteme, Echtzeituhren, Notfall Sender | |
Version | Rundzelle | |
diameter | 16.94 mm | |
Size | A | |
Height | 50.5 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -60 °C | |
Nominal capacity | 3.6 Ah | |
Rated voltage | 3.6 V | |
Technology | Lithium |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |