CL05A105KA5NQNC | Samsung

Ceramic capacitor, 1 µF, 25 V (DC), ±10 %, SMD 0402, X5R, CL05A105KA5NQNC

Order No.: 53D1530
EAN: 4099879763426
MPN:
CL05A105KA5NQNC
Series: CL05A
CL05A105KA5NQNC Samsung Ceramic Capacitors Image 1
CL05A105KA5NQNC Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0393 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
392.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0393 €

SMD multilayer ceramic capacitors size 0402, type Samsung CL05.

Rated voltage 25 V.

Technical specifications
Bauform SMD 0402
Dielektrikum X5R
Kapazität 1 µF
Länge 1 mm
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Toleranz ±10 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes