CL05A225K05NQNC | Samsung
Ceramic capacitor, 2.2 µF, 16 V (DC), ±10 %, SMD 0402, X5R, CL05A225K05NQNC
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,331.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.2166 €
SMD multilayer ceramic capacitors size 0402, type Samsung CL05.
Rated voltage 16 V.
Technical specifications
Bauform | SMD 0402 | |
Dielektrikum | X5R | |
Kapazität | 2.2 µF | |
Länge | 1 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 16 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85322400 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |