CL05B104KO5NNNC | Samsung

Ceramic capacitor, 100 nF, 16 V (DC), ±10 %, SMD 0402, X7R, CL05B104KO5NNNC

Order No.: 53D1514
EAN: 4099879763389
MPN:
CL05B104KO5NNNC
Series: CL05B
CL05B104KO5NNNC Samsung Ceramic Capacitors Image 1
CL05B104KO5NNNC Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0042 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0042 €

SMD multilayer ceramic capacitors size 0402, type Samsung CL05.

Rated voltage 16 V.

Technical specifications
Bauform SMD 0402
Dielektrikum X7R
Kapazität 100 nF
Länge 1 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Toleranz ±10 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes