CL05C100JB5NNNC | Samsung

Ceramic capacitor, 10 pF, 50 V (DC), ±5 %, SMD 0402, C0G, CL05C100JB5NNNC

Order No.: 53D1554
EAN: 4099879763471
MPN:
CL05C100JB5NNNC
Series: CL05C
CL05C100JB5NNNC Samsung Ceramic Capacitors Image 1
CL05C100JB5NNNC Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
214.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0214 €

SMD multilayer ceramic capacitors size 0402, type Samsung CL05.

Rated voltage 50 V.

Technical specifications
Bauform SMD 0402
Dielektrikum C0G
Kapazität 10 pF
Länge 1 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±5 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes