CL05C180JB5NNNC | Samsung
Ceramic capacitor, 18 pF, 50 V (DC), ±5 %, SMD 0402, C0G, CL05C180JB5NNNC
Unit Price (€ / pc.)
0.0464 € *
Available: 12,710 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0464 €
500 pcs.
0.0155 €
2500 pcs.
0.0096 €
8000 pcs.
0.0071 €
20000 pcs.
0.0061 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors size 0402, type Samsung CL05.
Rated voltage 50 V.
Technical specifications
Design | SMD 0402 | |
Dielectric material | C0G | |
Capacity | 18 pF | |
Length | 1 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85322400 |
Original Packaging | Reel with 10,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |