CL05C4R7CB5NNNC | Samsung

Ceramic capacitor, 4.7 pF, 50 V (DC), ±0.25 pF, SMD 0402, C0G, CL05C4R7CB5NNNC

Order No.: 53D1546
EAN: 4099879763457
MPN:
CL05C4R7CB5NNNC
Series: CL05C
CL05C4R7CB5NNNC Samsung Ceramic Capacitors Image 1
CL05C4R7CB5NNNC Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0524 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0524 €
500 pcs.
0.0178 €
2500 pcs.
0.0107 €
8000 pcs.
0.0083 €
20000 pcs.
0.0071 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors size 0402, type Samsung CL05.

Rated voltage 50 V.

Technical specifications
Bauform SMD 0402
Dielektrikum C0G
Kapazität 4.7 pF
Länge 1 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±0,25 pF
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes