CL10A106KP8NNNC | Samsung

Ceramic capacitor, 10 µF, 10 V (DC), ±10 %, SMD 0603 (1608), X5R, CL10A106KP8NNNC

Order No.: 53D1652
EAN: 4099879763594
MPN:
CL10A106KP8NNNC
Series: CL10A
CL10A106KP8NNNC Samsung Ceramic Capacitors Image 1
CL10A106KP8NNNC Samsung Ceramic Capacitors Image 2
CL10A106KP8NNNC Samsung Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.0762 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
304.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0762 €

SMD multilayer ceramic capacitors size 0603, type Samsung CL10.

Rated voltage 10 V.

Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 10 V
Tolerance ±10 %
Dielectric material X5R
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 1.6 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85322400
Country of origin KR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes