CL10A475KO8NNNC | Samsung

Ceramic capacitor, 4.7 µF, 16 V (DC), ±10 %, SMD 0603, X5R, CL10A475KO8NNNC

Order No.: 53D1659
EAN: 4099879763624
MPN:
CL10A475KO8NNNC
Series: CL10A
CL10A475KO8NNNC Samsung Ceramic Capacitors Image 1
CL10A475KO8NNNC Samsung Ceramic Capacitors Image 2
CL10A475KO8NNNC Samsung Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
218.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0547 €

SMD multilayer ceramic capacitors size 0603, type Samsung CL10.

Rated voltage 16 V.

Technical specifications
Bauform SMD 0603
Dielektrikum X5R
Kapazität 4.7 µF
Länge 1.6 mm
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Toleranz ±10 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes