CL10B153KB8NNNC | Samsung

Ceramic capacitor, 15 nF, 50 V (DC), ±10 %, SMD 0603, X7R, CL10B153KB8NNNC

Order No.: 53D1715
EAN: 4099879763877
MPN:
CL10B153KB8NNNC
Series: CL10B
Samsung
CL10B153KB8NNNC Samsung Ceramic Capacitors Image 1
CL10B153KB8NNNC Samsung Ceramic Capacitors Image 2
CL10B153KB8NNNC Samsung Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.0524 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0524 €

SMD multilayer ceramic capacitors size 0603, type Samsung CL10.

Rated voltage 50 V.

Technical specifications
Bauform SMD 0603
Dielektrikum X7R
Kapazität 15 nF
Länge 1.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes