CL10B393KB8NNNC | Samsung

Ceramic capacitor, 39 nF, 50 V (DC), ±10 %, SMD 0603, X7R, CL10B393KB8NNNC

Order No.: 53D1721
EAN: 4099879763907
MPN:
CL10B393KB8NNNC
Series: CL10B
Samsung
CL10B393KB8NNNC Samsung Ceramic Capacitors Image 1
CL10B393KB8NNNC Samsung Ceramic Capacitors Image 2
CL10B393KB8NNNC Samsung Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.2475 € *
Available: 705 pcs.
Leadtime: On Request **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2475 €
100 pcs.
0.1690 €
500 pcs.
0.1285 €
2000 pcs.
0.1035 €
4000 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors size 0603, type Samsung CL10.

Rated voltage 50 V.

Technical specifications
Bauform SMD 0603
Dielektrikum X7R
Kapazität 39 nF
Länge 1.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes