CL10C101JB8NNNC | Samsung

Ceramic capacitor, 100 pF, 50 V (DC), ±5 %, SMD 0603, C0G, CL10C101JB8NNNC

Order No.: 53D1683
EAN: 4099879763723
MPN:
CL10C101JB8NNNC
Series: CL10C
Samsung
CL10C101JB8NNNC Samsung Ceramic Capacitors Image 1
CL10C101JB8NNNC Samsung Ceramic Capacitors Image 2
CL10C101JB8NNNC Samsung Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0369 €

SMD multilayer ceramic capacitors size 0603, type Samsung CL10.

Rated voltage 50 V.

Technical specifications
Design SMD 0603
Dielectric material C0G
Capacity 100 pF
Length 1.6 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±5 %
Logistics
Country of origin KR
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes