CL10C1R5BB8NNNC | Samsung

Ceramic capacitor, 1.5 pF, 50 V (DC), ±0.1 pF, SMD 0603 (1608), C0G, CL10C1R5BB8NNNC

Order No.: 53D1663
EAN: 4099879763648
MPN:
CL10C1R5BB8NNNC
Series: CL10C
CL10C1R5BB8NNNC Samsung Ceramic Capacitors Image 1
CL10C1R5BB8NNNC Samsung Ceramic Capacitors Image 2
CL10C1R5BB8NNNC Samsung Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available: 7,130 pcs.
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0785 €
100 pcs.
0.0619 €
500 pcs.
0.0345 €
2500 pcs.
0.0238 €
4000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD multilayer ceramic capacitors size 0603, type Samsung CL10.

Rated voltage 50 V.

Technical specifications
Filter Property Value
Capacity 1.5 pF
Rated voltage (DC) 50 V
Tolerance ±0.1 pF
Dielectric material C0G
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.6 mm
Logistics
Property Value
Country of origin KR
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes