CL10C6R8BB8NNNC | Samsung
Ceramic capacitor, 6.8 pF, 50 V (DC), ±0.1 pF, SMD 0603, C0G, CL10C6R8BB8NNNC
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1083 €
250 pcs.
0.0643 €
1250 pcs.
0.0393 €
4000 pcs.
0.0321 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors size 0603, type Samsung CL10.
Rated voltage 50 V.
Technical specifications
Design | SMD 0603 | |
Dielectric material | C0G | |
Capacity | 6.8 pF | |
Length | 1.6 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±0.1 pF |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85322400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |