CL21A475KAQNNNG | Samsung

Ceramic capacitor, 4.7 µF, 25 V (DC), ±10 %, SMD 0805 (2012), X5R, CL21A475KAQNNNG

Order No.: 46D6224
EAN: 4099879762658
MPN:
CL21A475KAQNNNG
Series: CL21A
CL21A475KAQNNNG Samsung Ceramic Capacitors Image 1
CL21A475KAQNNNG Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available: 1,133 pcs.
Total Price:
3.54 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1416 €
125 pcs.
0.0988 €
625 pcs.
0.0738 €
2500 pcs.
0.0607 €
6000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD multilayer ceramic capacitors size 0805, type Samsung CL21.

Rated voltage 25 V.

Technical specifications
Filter Property Value
Capacity 4.7 µF
Rated voltage (DC) 25 V
Tolerance ±10 %
Dielectric material X5R
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 2 mm
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Customs tariff number 85322400
Country of origin KR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes