CL21B102KCANNNC | Samsung

Ceramic capacitor, 1 nF, 100 V (DC), ±10 %, SMD 0805, X7R, CL21B102KCANNNC

Order No.: 46D6364
EAN: 4099879762870
MPN:
CL21B102KCANNNC
Series: CL21B
CL21B102KCANNNC Samsung Ceramic Capacitors Image 1
CL21B102KCANNNC Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
176.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0440 €

SMD multilayer ceramic capacitors size 0805, type Samsung CL21.

Rated voltage 100 V.

Technical specifications
Bauform SMD 0805
Dielektrikum X7R
Kapazität 1 nF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Toleranz ±10 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes