CL21B104KCFSFNG | Samsung
Ceramic capacitor, 100 nF, 100 V (DC), ±10 %, SMD 0805, X7R, CL21B104KCFSFNG
Unit Price (€ / pc.)
0.0738 € *
Available: 68,510 pcs.
Leadtime: On Request **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0738 €
100 pcs.
0.0559 €
250 pcs.
0.0428 €
500 pcs.
0.0321 €
1250 pcs.
0.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors size 0805, type Samsung CL21.
Rated voltage 100 V.
Technical specifications
Bauform | SMD 0805 | |
Dielektrikum | X7R | |
Kapazität | 100 nF | |
Länge | 2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 100 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85322400 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |