CL21B106KPQNNNG | Samsung

Ceramic capacitor, 10 µF, 10 V (DC), ±10 %, SMD 0805, X5R, CL21B106KPQNNNG

Order No.: 46D6206
EAN: 4099879762597
MPN:
CL21B106KPQNNNG
Series: CL21B
CL21B106KPQNNNG Samsung Ceramic Capacitors Image 1
CL21B106KPQNNNG Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
171.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0571 €

SMD multilayer ceramic capacitors size 0805, type Samsung CL21.

Rated voltage 10 V.

Technical specifications
Bauform SMD 0805
Dielektrikum X5R
Kapazität 10 µF
Länge 2 mm
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Toleranz ±10 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes