CL21B223KBANNNC | Samsung

Ceramic capacitor, 22 nF, 50 V (DC), ±10 %, SMD 0805, X7R, CL21B223KBANNNC

Order No.: 46D6328
EAN: 4099879762818
MPN:
CL21B223KBANNNC
Series: CL21B
CL21B223KBANNNC Samsung Ceramic Capacitors Image 1
CL21B223KBANNNC Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
228.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0571 €

SMD multilayer ceramic capacitors size 0805, type Samsung CL21.

Rated voltage 50 V.

Technical specifications
Bauform SMD 0805
Dielektrikum X7R
Kapazität 22 nF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes