CL21B272KBANNNC | Samsung

Ceramic capacitor, 2.7 nF, 50 V (DC), ±10 %, SMD 0805, X7R, CL21B272KBANNNC

Order No.: 46D6308
EAN: 4099879762795
MPN:
CL21B272KBANNNC
Series: CL21B
CL21B272KBANNNC Samsung Ceramic Capacitors Image 1
CL21B272KBANNNC Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0274 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
109.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0274 €

SMD multilayer ceramic capacitors size 0805, type Samsung CL21.

Rated voltage 50 V.

Technical specifications
Bauform SMD 0805
Dielektrikum X7R
Kapazität 2.7 nF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes