CL21B474KAFNNNG | Samsung

Ceramic capacitor, 470 nF, 25 V (DC), ±10 %, SMD 0805, X7R, CL21B474KAFNNNG

Order No.: 46D6218
EAN: 4099879762634
MPN:
CL21B474KAFNNNG
Series: CL21B
Samsung
CL21B474KAFNNNG Samsung Ceramic Capacitors Image 1
CL21B474KAFNNNG Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0238 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0238 €

SMD multilayer ceramic capacitors size 0805, type Samsung CL21.

Rated voltage 25 V.

Technical specifications
Design SMD 0805
Dielectric material X7R
Capacity 470 nF
Length 2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 25 V
Tolerance ±10 %
Logistics
Country of origin KR
Customs tariff number 85322400
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes