CL21C1R8BBANNNC | Samsung

Ceramic capacitor, 1.8 pF, 50 V (DC), ±0.1 pF, SMD 0805, C0G, CL21C1R8BBANNNC

Order No.: 46D6228
EAN: 4099879762665
MPN:
CL21C1R8BBANNNC
Series: CL21C
CL21C1R8BBANNNC Samsung Ceramic Capacitors Image 1
CL21C1R8BBANNNC Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0226 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0226 €

SMD multilayer ceramic capacitors size 0805, type Samsung CL21.

Rated voltage 50 V.

Technical specifications
Bauform SMD 0805
Dielektrikum C0G
Kapazität 1.8 pF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±0,1 pF
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes