CL21C5R6CBANNNC | Samsung

Ceramic capacitor, 5.6 pF, 50 V (DC), ±0.25 pF, SMD 0805, C0G, CL21C5R6CBANNNC

Order No.: 46D6238
EAN: 4099879762689
MPN:
CL21C5R6CBANNNC
Series: CL21C
CL21C5R6CBANNNC Samsung Ceramic Capacitors Image 1
CL21C5R6CBANNNC Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Available: 5,075 pcs.
Leadtime: On Request **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1261 €
10 pcs.
0.1095 €
100 pcs.
0.0785 €
300 pcs.
0.0464 €
1000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors size 0805, type Samsung CL21.

Rated voltage 50 V.

Technical specifications
Bauform SMD 0805
Dielektrikum C0G
Kapazität 5.6 pF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±0,25 pF
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes