CL21F334ZBFNNNG | Samsung
Ceramic capacitor, 330 nF, 50 V (DC), -20/+80 %, SMD 0805, Y5V, CL21F334ZBFNNNG
No longer available from manufacturer, LTB: 03.03.2022
Unit Price (€ / pc.)
0.0702 € *
Available: 3,040 pcs.
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0702 €
500 pcs.
0.0547 €
2500 pcs.
0.0464 €
8000 pcs.
0.0393 €
20000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors size 0805, type Samsung CL21.
Rated voltage 50 V.
Technical specifications
Design | SMD 0805 | |
Dielectric material | Y5V | |
Capacity | 330 nF | |
Length | 2 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -30 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | -20/+80 % |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85322400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |