CL31B103KCCNNNC | Samsung
Ceramic capacitor, 10 nF, 100 V (DC), ±10 %, SMD 1206, X7R, CL31B103KCCNNNC
Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 09.03.2020
Unit Price (€ / pc.)
0.0702 € *
Available: 890 pcs.
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0702 €
500 pcs.
0.0547 €
2500 pcs.
0.0452 €
8000 pcs.
0.0393 €
20000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.
Rated voltage 100 V.
Technical specifications
Design | SMD 1206 | |
Dielectric material | X7R | |
Capacity | 10 nF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 100 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85322400 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |