CL31B223KCCNNNC | Samsung

Ceramic capacitor, 22 nF, 100 V (DC), ±10 %, SMD 1206, X7R, CL31B223KCCNNNC

Order No.: 46D6589
EAN: 4099879763310
MPN:
CL31B223KCCNNNC
Series: CL31B
CL31B223KCCNNNC Samsung Ceramic Capacitors Image 1
CL31B223KCCNNNC Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 470 pcs.
Leadtime: On Request **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.2570 €
250 pcs.
0.2154 €
1000 pcs.
0.1845 €
2500 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.

Rated voltage 100 V.

Technical specifications
Bauform SMD 1206
Dielektrikum X7R
Kapazität 22 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Toleranz ±10 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes