CL31B332KBCNNNC | Samsung

Ceramic capacitor, 3.3 nF, 50 V (DC), ±10 %, SMD 1206, X7R, CL31B332KBCNNNC

Order No.: 46D6557
EAN: 4099879763174
MPN:
CL31B332KBCNNNC
Series: CL31B
CL31B332KBCNNNC Samsung Ceramic Capacitors Image 1
CL31B332KBCNNNC Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1404 €
250 pcs.
0.0976 €
1250 pcs.
0.0738 €
4000 pcs.
0.0607 €
10000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.

Rated voltage 50 V.

Technical specifications
Bauform SMD 1206
Dielektrikum X7R
Kapazität 3.3 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes