CL31B473JBCNNNC | Samsung

Ceramic capacitor, 47 nF, 50 V (DC), ±5 %, SMD 1206, X7R, CL31B473JBCNNNC

Order No.: 46D6569
EAN: 4099879763198
MPN:
CL31B473JBCNNNC
Series: CL31B
CL31B473JBCNNNC Samsung Ceramic Capacitors Image 1
CL31B473JBCNNNC Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
257.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0643 €

SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.

Rated voltage 50 V.

Technical specifications
Bauform SMD 1206
Dielektrikum X7R
Kapazität 47 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±5 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes