CL31C220JCCNNNC | Samsung
Ceramic capacitor, 22 pF, 100 V (DC), ±5 %, SMD 1206, C0G, CL31C220JCCNNNC
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0928 €
250 pcs.
0.0619 €
1250 pcs.
0.0476 €
4000 pcs.
0.0381 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.
Rated voltage 100 V.
Technical specifications
Bauform | SMD 1206 | |
Dielektrikum | C0G | |
Kapazität | 22 pF | |
Länge | 3.2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 100 V | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85322400 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |