CL31C682JBHNNNE | Samsung
Ceramic capacitor, 6.8 nF, 50 V (DC), ±5 %, SMD 1206 (3216), C0G, CL31C682JBHNNNE
Unit Price (€ / pc.)
0.3213 € *
Available: 1,070 pcs.
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3213 €
100 pcs.
0.2380 €
500 pcs.
0.1892 €
2000 pcs.
0.1642 €
4000 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.
Rated voltage 50 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 6.8 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |