CL31F475ZOFNNNE | Samsung

Ceramic capacitor, 4.7 µF, 16 V (DC), -20/+80 %, SMD 1206, Y5V, CL31F475ZOFNNNE

Order No.: 46D6503
EAN: 4099879763020
MPN:
CL31F475ZOFNNNE
Series: CL31F
CL31F475ZOFNNNE Samsung Ceramic Capacitors Image 1
CL31F475ZOFNNNE Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0500 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0500 €

SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.

Rated voltage 16 V.

Technical specifications
Bauform SMD 1206
Dielektrikum Y5V
Kapazität 4.7 µF
Länge 3.2 mm
max. Temperatur 85 °C
min. Temperatur -30 °C
Nennspannung (DC) 16 V
Toleranz -20/+80 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes