CL32B104KEJNNNE | Samsung

Ceramic capacitor, 100 nF, 250 V (DC), ±10 %, SMD 1210, X7R, CL32B104KEJNNNE

Order No.: 46D6444
EAN: 4099879763006
MPN:
CL32B104KEJNNNE
Series: CL32B
CL32B104KEJNNNE Samsung Ceramic Capacitors Image 1
CL32B104KEJNNNE Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
464.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4641 €

SMD multilayer ceramic capacitors, size 1210, type Samsung CL32.

Rated voltage 250 V.

Technical specifications
Bauform SMD 1210
Dielektrikum X7R
Kapazität 100 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 250 V
Toleranz ±10 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322400
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes