CL32B106KLULNNE | Samsung

Ceramic capacitor, 10 µF, 35 V (DC), ±10 %, SMD 1210, X7R, CL32B106KLULNNE

Order No.: 46D1644
EAN: 4099879762559
MPN:
CL32B106KLULNNE
Series: CL32B
CL32B106KLULNNE Samsung Ceramic Capacitors Image 1
CL32B106KLULNNE Samsung Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2892 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
578.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2892 €
Technical specifications
Bauform SMD 1210
Dielektrikum X7R
Kapazität 10 µF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Toleranz ±10 %
Logistics
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes