INR18650 35E | Samsung

Lithium manganese-battery, 3.6 V, 3.45 Ah, 18650, surface contact, INR18650 35E

Order No.: 26A6481
EAN: 4099891652432
MPN:
INR18650 35E
INR18650 35E Samsung Round Cell Batteries, 9V Block Batteries Image 1
INR18650 35E Samsung Round Cell Batteries, 9V Block Batteries Image 2
Image may differ
Unit Price (€ / pc.)
9.4248 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.2943 €
50 pcs.
7.7231 €
150 pcs.
7.3899 €
500 pcs.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium Manganese Accumulator, INR18650 35E, Samsung

Features

  • Nominal capacity: 3500mAh
  • Rated voltage: 3.6V - 3.7V
  • Charging voltage: 4,2V
Technical specifications
Anschluss Flächenkontakt
Anwendung Allgemeinanwendungen
Durchmesser 18.4 mm
Größe 18650
Höhe 65 mm
max. Temperatur 45 °C
min. Temperatur 0 °C
Nennkapazität 3.45 Ah
Nennspannung 3.6 V
Technologie Lithium-Mangan
Logistics
Ursprungsland KR
Zolltarifnummer 85076000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)