TB 200-0.1US | Sauter

Material thickness gauge TB 200-0.1US, d: 0,1 mm

Order No.: 12L7141
EAN: 4045761140028
MPN:
TB 200-0.1US
Series: TB
TB 200-0.1US Sauter Coating thickness gauges
Image may differ
Unit Price (€ / pc.)
457.8525 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: On Request **
Total Price:
457.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
457.8525 €

Material thickness gauge, TB 200-0.1US, Sauter

Features

  • External measuring head for easier access to hard-to-reach measuring points
  • Zero plate for adjustment included
  • Auto-Power-Off
  • Selectable units: mm, inch
Technical specifications
Product type Ultraschall-Materialdickenmessgerät
measurement range 1,5 bis 200 mm
Accuracy ±0,5 %
Resolution 0,1 mm
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes