TC 1250-0.1F | Sauter

Measuring device TC1250-0.1F

Order No.: 22K1806
EAN: 4045761140059
MPN:
TC 1250-0.1F
Series: TC
TC 1250-0.1F Sauter Coating thickness gauges
Image may differ
Unit Price (€ / pc.)
440.895 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
440.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
440.895 €

Measuring device, TC 1250-0.1 F, Sauter

Features

  • Digital coating thickness gauge
  • RS232 interface possible with optional accessory ATC-01 RS 685-0959
  • Measuring range of up to 1250 μm, switchable between μm and inch
  • With offset accuracy function calibration in concrete measuring range to improve accuracy to 1%.
Technical specifications
Resolution 0 x 0,001 mm
Accuracy 1 %, 3 %
measurement range 100 x 1250 μm
Product type Schichtdickenmessgerät
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes