TC 1250-0.1FN | Sauter

Measuring device TC1250-0.1FN

Order No.: 22K1810
EAN: 4045761140066
MPN:
TC 1250-0.1FN
Series: TC
TC 1250-0.1FN Sauter Coating thickness gauges
Image may differ
Unit Price (€ / pc.)
565.25 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
565.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
565.25 €

Measuring device, TC 1250-0.1 FN, Sauter

Features

  • Digital coating thickness gauge
  • RS232 interface possible with optional accessory ATC-01 RS 685-0959
  • Measuring range of up to 1250 μm, switchable between μm and inch
  • With offset accuracy function calibration in concrete measuring range to improve accuracy to 1%.
Technical specifications
Product type Schichtdickenmessgerät
measurement range 100 x 1250 μm
Accuracy 1 %, 3 %
Resolution 0 x 0,001 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes