TE 1250-0.1F | Sauter
Measuring device TE1250-0.1F
Unit Price (€ / pc.)
463.505 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: On Request **
Measuring device, TE 1250-0.1 F, Sauter
Features
- Digital Coating Thickness Gauge
- RS232 interface possible with optional accessories ATC-01 RS 685-0959
- Measuring range of up to 1250 μm, switchable between μm and inch
- With offset accuracy function Calibration in the concrete measuring range to improve the accuracy to 1%.
Technical specifications
Resolution | 0 x 0,001 mm | |
Accuracy | 1 %, 3 % | |
measurement range | 100 x 1250 μm | |
Product type | Schichtdickenmessgerät |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |