TE 1250-0.1N | Sauter

Measuring device TE1250-0.1N

Order No.: 22K1814
EAN: 4045761140158
MPN:
TE 1250-0.1N
Series: TE
TE 1250-0.1N Sauter Coating thickness gauges
Image may differ
Unit Price (€ / pc.)
508.725 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
508.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
508.725 €

Measuring device, TE 1250-0.1 N, Sauter

Features

  • Digital Coating Thickness Gauge
  • RS232 interface possible with optional accessories ATC-01 RS 685-0959
  • Measuring range of up to 1250 μm, switchable between μm and inch
  • With offset accuracy function Calibration in the specific measuring range to improve the accuracy to 1%.
Technical specifications
Resolution 0 x 0,001 mm
Accuracy 1 %, 3 %
measurement range 100 x 1250 μm
Product type Schichtdickenmessgerät
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes