HB0 100-0 | Sauter

HB0 100-0. Handheld durometer max100, d= 1 ShoreA0

Order No.: 12L6996
EAN: 4045761140165
MPN:
HB0 100-0
Series: HB
HB0 100-0 Sauter Hardness testers
Image may differ
Unit Price (€ / pc.)
146.965 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
146.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.965 €

Shore Härtetester, HB0 100-0., Kern - Waagen

HB0 100-0. Shore Härtetester Max 100, d= 1 ShoreA0

Features

  • Typical application: measurement of penetration (Shore)
  • Particularly recommended for internal comparison measurement. Standard calibrations e. g. to DIN 7619-1 are often not possible because of very narrow standard tolerances
  • Shore A rubber, elastomers, neoprene, silicone, vinyl, soft plastics, felt, leather and similar material
  • Shore D plastics, formica, epoxides, plexiglass etc.
  • Shore A0 foam, sponge etc.
  • Max mode: Records the peak value using the drag pointer
Technical specifications
Product type Härtetester
Hardness type Shore
Hardness value A0
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes