SU 130 | Sauter
Sound level meter, 30 to 130 dB, Sauter SU 130
Unit Price (€ / pc.)
135.66 € *
Available: 1 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Sound level meter, SU 130., Sauter
SU 130. Schallpegelmesser - Klasse II 30dB - 130dB
Features
- Professional sound level meter for measuring noise in areas such as, for example, the environment, mechanical applications, car industry and much more
- Measures the sound intensity in the workplace
- Helps in differentiating between normal noise influences, and excessive noise, e. g. in a production hallData interface RS-232Delivered in a hard carrying case
- Multi measuring functions:
- Lp: Standard sound level measuring function
- Leq: Energy equivalent sound level measuring mode (type A)
Technical specifications
Auflösung | 0,1 dB | |
Ausführung | (L x B x H) 236 x 63 x 40 mm | |
Messbereich | 30 bis 130 dB | |
Produkt-Art | Schallpegelmessgerät |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90278990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |